Xicon 30BJ500-16 technical specifications.
| Lead Diameter | 0.74mm |
| Length | 9.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 100 |
| Resistance | 16R |
| RoHS Compliant | No |
| Series | 30BJ500 |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 350V |
| RoHS | Not Compliant |
Download the complete datasheet for Xicon 30BJ500-16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.