Xicon 311-1701-100K technical specifications.
| Package Quantity | 100 |
| Resistance | 100kR |
| Taper | Audio |
| Termination | Pin |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Xicon 311-1701-100K to view detailed technical specifications.
No datasheet is available for this part.