Xicon 351-5023 technical specifications.
| Illumination Color | Green |
| Lens Style | Dome |
| Luminous Intensity | 18mcd |
| Viewing Angle | 35° |
| RoHS | Not Compliant |
Download the complete datasheet for Xicon 351-5023 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.