Xicon 41PG120 technical specifications.
| Height | 29.97mm |
| Length | 38.1mm |
| Termination | Through Hole |
| Width | 26.42mm |
| RoHS | Not Compliant |
Download the complete datasheet for Xicon 41PG120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.