Xicon 422-1304 technical specifications.
| Package/Case | Axial |
| Isolation Voltage | 4kV |
| Length | 15.24mm |
| Package Quantity | 100 |
| Primary Impedance | 160mR |
| Secondary Impedance | 115mR |
| Termination | Axial |
| Width | 8.89mm |
| RoHS | Not Compliant |
Download the complete datasheet for Xicon 422-1304 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.