Xicon 42IF106-RC technical specifications.
| Height | 13.49mm |
| Isolation Voltage | 100V |
| Length | 10.49mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Package Quantity | 100 |
| Primary Impedance | 20kR |
| Secondary Impedance | 5kR |
| Termination | Radial |
| Width | 7.01mm |
| RoHS | Compliant |
Download the complete datasheet for Xicon 42IF106-RC to view detailed technical specifications.
No datasheet is available for this part.