Xicon 42TU013 technical specifications.
| Height | 24.99mm |
| Length | 25.91mm |
| Primary Impedance | 1kR |
| Secondary Impedance | 8R |
| Termination | Through Hole |
| Width | 19.41mm |
| RoHS | Not Compliant |
Download the complete datasheet for Xicon 42TU013 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.