The Xicon 436-1221-RC is a ferrite bead with a resistance of 220 ohms and a tolerance of 25%. It has a maximum operating temperature range of -25°C to 85°C and a maximum DC current rating of 300mA. The bead is packaged in an 0805 case and is designed for surface mount applications. It has an impedance of 220 ohms and a test frequency of 100MHz.
Xicon 436-1221-RC technical specifications.
| Package/Case | 0805 |
| Height | 0.9mm |
| Impedance | 220R |
| Length | 2mm |
| Max DC Current | 300mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Resistance | 220R |
| Series | SB |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Xicon 436-1221-RC to view detailed technical specifications.
No datasheet is available for this part.