Xicon 436-1401-RC technical specifications.
| Package/Case | 0805 |
| Height | 0.9mm |
| Impedance | 400R |
| Length | 2mm |
| Max DC Current | 300mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Packaging | Tape and Reel |
| Series | SB |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Xicon 436-1401-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.