Xicon 43LQ476 technical specifications.
| Inductance | 4.7uH |
| Max DC Current | 655mA |
| Q Factor | 35 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 55MHz |
| Shielding | Unshielded |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Xicon 43LQ476 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.