This commercial temperature 5V 64Kb non-volatile SRAM IC features parallel access and is packaged in a SOIC-16. The device operates over a temperature range of 0 to 70 degrees Celsius. It has a maximum access time of 120ns and is available in a 0.150 inch SOIC-16 package.
Xicor X22C10ST1 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| Width | 3.9 |
| Length | 9.905 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 64 |
| Number of Words Code | 64 |
| Memory IC Type | NON-VOLATILE SRAM |
| Number of Ports | 1 |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 120 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xicor X22C10ST1 to view detailed technical specifications.
No datasheet is available for this part.