The X24C00SI is an industrial-grade EEPROM memory IC with a 16-word code capacity. It operates within a temperature range of -40°C to 85°C and is powered by a 5V supply voltage. The device has a maximum supply current of 0.003A and a standby current of 0.0001A. It features a serial interface and a clock frequency of up to 1 MHz.
Xicor X24C00SI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.003 |
| Number of Words | 16 |
| Number of Words Code | 16 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.0001 |
| Clock Frequency-Max (fCLK) | 1 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xicor X24C00SI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.