The X24C01S-2.7T1 is a commercial grade EEPROM memory IC with a supply voltage range of 2.7 to 5.5V and a maximum clock frequency of 100kHz. It has 128x8 bits of memory and is packaged in an 8-pin R-PDSO-G8 package with a width of 3.9mm and a length of 4.9mm. The IC operates over a temperature range of 0 to 70 degrees Celsius and is suitable for serial communication.
Xicor X24C01S-2.7T1 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 128 |
| Number of Words Code | 128 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 0.1 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xicor X24C01S-2.7T1 to view detailed technical specifications.
No datasheet is available for this part.