This industrial-grade EEPROM memory IC from Xicor features a 2048-word capacity and operates on a supply voltage of 2.7V to 5.5V. It has a maximum clock frequency of 2MHz and is available in an 8-pin R-PDSO-G8 SOP package. The device is designed to withstand industrial operating temperatures ranging from -40°C to 85°C.
Xicor X25160S8I-2.7 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 2048 |
| Number of Words Code | 2000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 2 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xicor X25160S8I-2.7 to view detailed technical specifications.
No datasheet is available for this part.