This 8-bit EEPROM memory IC operates over a supply voltage range of 3V to 5.5V and features 4096 words of memory. The device is packaged in a plastic SOIC-8 package and has a maximum operating temperature of 85 degrees Celsius. The memory IC is designed for industrial applications and has a minimum operating temperature of -40 degrees Celsius.
Xicor X25330S8I-2.5T1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Number of Words | 4096 |
| Number of Words Code | 4000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 5 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xicor X25330S8I-2.5T1 to view detailed technical specifications.
No datasheet is available for this part.