The X2864ADI is a 28-pin industrial-grade EEPROM IC from Xicor. It operates within a temperature range of -40°C to 85°C and has a maximum supply voltage of 5.5V. The device features a 28-pin DIP package with a width of 15.24mm and a length of 37.15mm. It has a maximum access time of 300ns and supports up to 8192 words of memory, with a code capacity of 8000 words. The X2864ADI is designed for parallel access and is suitable for industrial applications.
Xicor X2864ADI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T28 |
| Width | 15.24 |
| Length | 37.15 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 8192 |
| Number of Words Code | 8000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 300 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xicor X2864ADI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.