This 28-pin hermetically sealed EEPROM IC from Xicor features a military-grade temperature range of -55 to 125 degrees Celsius and operates on a nominal supply voltage of 5V, with a maximum rating of 5.5V and minimum of 4.5V. The device has a maximum access time of 250ns and is packaged in a CERDIP-28 configuration. It is designed for parallel access and has a memory capacity of 8192 words, with 8000 words of code storage.
Xicor X2864ADMB-25 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Width | 15.24 |
| Length | 37.15 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 8192 |
| Number of Words Code | 8000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 250 |
| Screening Level | 38535Q/M;38534H;883B |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xicor X2864ADMB-25 to view detailed technical specifications.
No datasheet is available for this part.