The Xicor X28C512P-15 is a 32Kbit EEPROM memory IC with a nominal supply voltage of 5V and a maximum supply voltage of 5.5V. It operates within a temperature range of 0 to 70 degrees Celsius. The device has 32 terminals and is packaged in a DIP32 package. It has a maximum supply current of 0.05mA and a maximum standby current of 0.0005mA. The access time is maximally 150ns.
Xicor X28C512P-15 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T32 |
| Width | 15.24 |
| Length | 42.025 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.05 |
| Number of Words | 65536 |
| Number of Words Code | 64000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.0005 |
| Access Time-Max | 150 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xicor X28C512P-15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.