The Xicor X4043M8I-2.7T6 is an industrial-grade single-channel power management IC with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 8 terminals and a dual terminal position. The device operates within a supply voltage range of 2.7V to 5.5V and is available in a MSOP-8 package. It is designed for general use and is suitable for industrial applications.
Xicor X4043M8I-2.7T6 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Channels | 1 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xicor X4043M8I-2.7T6 to view detailed technical specifications.
No datasheet is available for this part.