The X5325S8I is an industrial temperature range power management IC with a single function and 8 terminals. It operates over a temperature range of -40 to 85 degrees Celsius. The device is supplied with a nominal voltage of 5V and can handle a maximum voltage of 5.5V and a minimum voltage of 4.5V. The IC is packaged in a plastic SOIC-8 package with a width of 3.9mm and a length of 4.9mm.
Xicor X5325S8I technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Channels | 1 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xicor X5325S8I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.