The Xicor X5643S14I is an industrial-grade single-chip IC with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a dual terminal position and measures 3.9mm in width and 8.65mm in length. The device operates within a supply voltage range of 4.5 to 5.5 volts and has a single function. It is available in a plastic SOIC-14 package.
Xicor X5643S14I technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| Width | 3.9 |
| Length | 8.65 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Channels | 1 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xicor X5643S14I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.