The Xicor X9103PM is a digital potentiometer with a supply voltage of 5V and a temperature grade of military. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The device has 8 terminals and is available in a DIP-8 package. It is a single-function device with a width of 7.62mm and a length of 10.03mm.
Xicor X9103PM technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Width | 7.62 |
| Length | 10.03 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 5 |
| Converter Type | DIGITAL POTENTIOMETER |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xicor X9103PM to view detailed technical specifications.
No datasheet is available for this part.