Xilinx 5962-9957401NUA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 560 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B560 |
| Width | 42.5 |
| Length | 42.5 |
| Pin Count | 560 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 2.625 |
| Number of Outputs | 404 |
| Number of Inputs | 404 |
| Screening Level | MIL-PRF-38535 |
| RoHS | No |
| Eccn Code | 3A001.A.2.C |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Xilinx 5962-9957401NUA to view detailed technical specifications.
No datasheet is available for this part.