Kintex-7 Evaluation Kit featuring an FPGA device, supporting clock frequencies up to 156.25/200 MHz. Includes 1GB RAM and program memory options of 1MB, 16MB, and 128MB utilizing I2C EEPROM, Linear Flash, and SPI Flash technologies. Integrated interfaces include USB, I2C, SPI, Ethernet, two ADCs, and an HDMI display output. Development is facilitated by MIG/Xilinx Vivado Design Suite with JTAG support, complemented by 8 LEDs and 9 push buttons/switches.
Checking distributor stock and pricing after the page loads.
| Type | Kintex-7 Evaluation Kit |
| Supported Device | XC7K325T-2FFG900C |
| Supported Device Technology | FPGA |
| Maximum Clock Frequency | 156.25/200MHz |
| RAM Size | 1GB |
| Program Memory Size | 1MB/16MB/128MB |
| Program Memory Type | I2C EEPROM/Linear Flash/SPI Flash |
| Main Program Memory Type | EEPROM/Flash |
| USB | 1 |
| I2C | 1 |
| SPI | 1 |
| Ethernet | 1 |
| ADC | 2 |
| Display Interface | HDMI |
| Display Type | LCD |
| IDE | MIG/Xilinx Vivado Design Suite |
| JTAG Support | Yes |
| Number of LEDs | 8 |
| Audio Interfaces | No |
| Push Buttons and Switches | 9 |
| RoHS Version | 2002/95/EC |