Industrial-grade Flash Programmable Logic Device (PLD) featuring 256 cells and a maximum clock frequency of 130 MHz. Operating across an industrial temperature range of -40°C to 105°C, this CMOS component offers a 1.8V nominal supply voltage (1.7V to 1.9V range) and boasts 80 I/O lines. Encased in a 100-terminal, 14x14mm PQFP package with a 0.50mm pitch, it meets AEC-Q100 screening standards.
Xilinx XA2C256-8VQG100Q technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.7 |
| Supply Voltage-Max | 1.9 |
| Clock Frequency-Max | 130 |
| Number of I/O Lines | 80 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XA2C256-8VQG100Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.