The Xilinx XA2C64A-8VQG100Q is a 100-pin VQFP automotive microcontroller with a supply voltage range of 1.7 to 1.9V. It features 64 I/O lines and operates within a temperature range of -40 to 125 degrees Celsius. The device is compliant with AEC-Q100 and is packaged in a 14 x 14 mm, 0.50 mm pitch, lead-free VQFP-100 package.
Xilinx XA2C64A-8VQG100Q technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.7 |
| Supply Voltage-Max | 1.9 |
| Number of I/O Lines | 64 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XA2C64A-8VQG100Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.