The Xilinx XA3S100E-4TQG144Q is a Field Programmable Gate Array (FPGA) packaged in a 144-pin TQFP package. It operates over a temperature range of -40°C to 125°C and is compliant with AEC-Q100. The device has 144 terminals and a pin count of 144. It requires a supply voltage of 1.2V, with a minimum of 1.14V and a maximum of 1.26V. The FPGA has 80 outputs and 108 inputs, with a maximum clock frequency of 572.
Xilinx XA3S100E-4TQG144Q technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Pin Count | 144 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Number of Outputs | 80 |
| Clock Frequency-Max | 572 |
| Number of Inputs | 108 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XA3S100E-4TQG144Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.