This 100-pin field-programmable gate array (FPGA) from Xilinx operates within a temperature range of -40°C to 85°C. It has a nominal supply voltage of 1.2V, with minimum and maximum voltage ratings of 1.14V and 1.26V, respectively. The device features 66 inputs and 59 outputs, with a maximum clock frequency of 572 MHz. It is packaged in a lead-free VQFP-100 and meets the AEC-Q100 automotive screening level.
Xilinx XA3S100E-4VQG100I technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Number of Outputs | 59 |
| Clock Frequency-Max | 572 |
| Number of Inputs | 66 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XA3S100E-4VQG100I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.