The Xilinx XA3S100E-4VQG100Q is a 100-pin lead-free VQFP automotive field-programmable gate array (FPGA) with a nominal supply voltage of 1.2V. It operates at a maximum clock frequency of 572MHz and meets the AEC-Q100 screening level. The device has 100 terminals and is designed for use in automotive applications. It can be operated over a temperature range of -40°C to 125°C.
Xilinx XA3S100E-4VQG100Q technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Number of Outputs | 59 |
| Clock Frequency-Max | 572 |
| Number of Inputs | 66 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XA3S100E-4VQG100Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.