The Xilinx XA3S1200E-4FTG256I is a 256-pin field-programmable gate array (FPGA) with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a JEDEC package code of S-PBGA-B256 and a lead-free, flip-chip ball grid array (FTBGA-256) package type. The device operates within a supply voltage range of 1.14V to 1.26V and has a nominal supply voltage of 1.2V. It includes 150 outputs and 190 inputs, with a maximum clock frequency of 572 MHz. The XA3S1200E-4FTG256I is compliant with AEC-Q100 screening level.
Xilinx XA3S1200E-4FTG256I technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 256 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 17 |
| Length | 17 |
| Pin Count | 256 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Number of Outputs | 150 |
| Clock Frequency-Max | 572 |
| Number of Inputs | 190 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XA3S1200E-4FTG256I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.