The Xilinx XA3S200-4TQG144Q is a Field Programmable Gate Array (FPGA) with a maximum operating temperature of 125 degrees Celsius. It has 144 terminals and a quad terminal position. The device is packaged in a lead-free TQFP-144 package and is compliant with AEC-Q100. The FPGA operates within a supply voltage range of 1.14 to 1.26 volts and has a maximum clock frequency of 125 MHz.
Xilinx XA3S200-4TQG144Q technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Pin Count | 144 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Number of Outputs | 173 |
| Clock Frequency-Max | 125 |
| Number of Inputs | 173 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XA3S200-4TQG144Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.