The Xilinx XA3S500E-4PQG208I is a field programmable gate array (FPGA) with 208 terminals in a quad terminal position. It operates over an industrial temperature range of -40°C to 85°C and is compliant with AEC-Q100 screening level. The device has a maximum clock frequency of 572 MHz and features 126 outputs and 158 inputs. It is supplied with a nominal voltage of 1.2V, with a minimum and maximum supply voltage of 1.14V and 1.26V, respectively.
Xilinx XA3S500E-4PQG208I technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 208 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G208 |
| Width | 28 |
| Length | 28 |
| Pin Count | 208 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Number of Outputs | 126 |
| Clock Frequency-Max | 572 |
| Number of Inputs | 158 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XA3S500E-4PQG208I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.