Xilinx XA6SLX4-3CSG225Q technical specifications.
| Number of Terminals | 225 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B225 |
| Number of Outputs | 132 |
| Clock Frequency-Max | 62.5 |
| Number of Inputs | 132 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XA6SLX4-3CSG225Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.