The Xilinx XA9572XL-15VQG64I is a 64-pin VQFP industrial FPGA with 52 I/O lines. It operates within a temperature range of -40°C to 85°C. The device requires a 3.3V supply voltage, with a minimum of 3V and a maximum of 3.6V. The package type is VQFP-64, with a width and length of 10mm each.
Xilinx XA9572XL-15VQG64I technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Pin Count | 64 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Number of I/O Lines | 52 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XA9572XL-15VQG64I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.