The XAZU5EV-1SFVC784I is part of the Zynq UltraScale+ MPSoC series, an automotive-grade (XA) device combining a quad-core Arm Cortex-A53, dual-core Arm Cortex-R5F, and Mali-400 MP2 GPU with programmable logic. It features an integrated H.264/H.265 video codec unit (VCU) and is manufactured on a 16nm FinFET+ process for high performance and power efficiency in a compact 23x23mm package.
Checking distributor stock and pricing after the page loads.
| Logic Cells | 256,200count |
| Processor | Quad-core Arm Cortex-A53, Dual-core Arm Cortex-R5F |
| GPU | Mali-400 MP2 |
| Video Codec Unit | H.264/H.265 |
| Block RAM | 5.1Mb |
| I/O Count | 252pins |
| Operating Temperature Range | -40 to +100°C |
| Package Dimensions | 23x23mm |
| RoHS | Compliant |
| Automotive | AEC-Q100 Qualified |