The XC1701PD8I is an 8-bit configuration memory IC from Xilinx, designed for industrial temperature operation. It features a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device has 8 terminals and a pin count of 8, with a supply voltage range of 4.5V to 5.5V and a maximum supply current of 0.02A. The memory IC type is configuration memory, with a parallel/serial interface and a maximum clock frequency of 15MHz.
Xilinx XC1701PD8I technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.3599 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.02 |
| Number of Words | 1048576 |
| Number of Words Code | 1000000 |
| Memory IC Type | CONFIGURATION MEMORY |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.00005 |
| Clock Frequency-Max (fCLK) | 15 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.32.00.61 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC1701PD8I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.