The XC17256ELPC20I is a 20-pin industrial configuration memory IC from Xilinx, featuring 262144 words of memory and a supply voltage range of 3.3V to 3.6V. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is packaged in a plastic LCC-20 package and has a maximum supply current of 5μA. It is designed for use in industrial applications and is suitable for use in environments with high temperatures.
Xilinx XC17256ELPC20I technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J20 |
| Width | 8.9662 |
| Length | 8.9662 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Supply Current-Max | 0.005 |
| Number of Words | 262144 |
| Number of Words Code | 256000 |
| Memory IC Type | CONFIGURATION MEMORY |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.00005 |
| Clock Frequency-Max (fCLK) | 15 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.61 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC17256ELPC20I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.