The XC17256EPDG8C is an 8-bit configuration EEPROM with 262144 words of memory. It operates at a supply voltage of 5V, with a maximum current draw of 0.01mA. The device is packaged in a lead-free, plastic DIP-8 package and has a commercial temperature grade. It features a serial interface and a maximum clock frequency of 15 MHz. The EEPROM is suitable for use in a variety of applications, including configuration storage and data logging.
Xilinx XC17256EPDG8C technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.3599 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Supply Current-Max | 0.01 |
| Number of Words | 262144 |
| Number of Words Code | 256000 |
| Memory IC Type | CONFIGURATION MEMORY |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.00005 |
| Clock Frequency-Max (fCLK) | 15 |
| I/O Type | COMMON |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.32.00.61 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XC17256EPDG8C to view detailed technical specifications.
No datasheet is available for this part.