The XC1765EPD8I is an 8-bit configuration memory from Xilinx, designed for industrial applications. It operates within a temperature range of -40 to 85 degrees Celsius, with a maximum supply voltage of 5.5V and a minimum of 4.5V. The device features a serial interface and a maximum clock frequency of 10MHz. It has a maximum supply current of 0.01mA and a standby current of 0.00005mA. The memory IC is packaged in a plastic DIP-8 package, measuring 7.62mm in width and 9.3599mm in length.
Xilinx XC1765EPD8I technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.3599 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.01 |
| Number of Words | 65536 |
| Number of Words Code | 64000 |
| Memory IC Type | CONFIGURATION MEMORY |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.00005 |
| Clock Frequency-Max (fCLK) | 10 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC1765EPD8I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.