The XC17S10XLVO8C is an 8-bit memory IC with 95752 words of memory. It operates at a supply voltage of 3.3V, 3.6V, and 3V, with a maximum supply current of 0.005A. The device is packaged in a TSOP-8 plastic package and has a commercial temperature grade. It is designed for use in a variety of applications, including those that require a common I/O type.
Xilinx XC17S10XLVO8C technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Supply Current-Max | 0.005 |
| Number of Words | 95752 |
| Number of Words Code | 95752 |
| Memory IC Type | MEMORY CIRCUIT |
| Standby Current-Max | 0.00005 |
| Clock Frequency-Max (fCLK) | 10 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.32.00.61 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC17S10XLVO8C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.