The XC17S15ASO20C is a commercial temperature serial configuration memory IC from Xilinx, featuring a 20-pin SOIC package, 3.3V to 3.6V supply voltage range, and a maximum supply current of 5mA. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The device has 197,696 words of memory and is designed for serial operation.
Xilinx XC17S15ASO20C technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Supply Current-Max | 0.005 |
| Number of Words | 197696 |
| Number of Words Code | 197696 |
| Memory IC Type | CONFIGURATION MEMORY |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.00005 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.32.00.71 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC17S15ASO20C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.