The XC18V04VQ44C0901 is an industrial-grade configuration memory IC from Xilinx, featuring a 44-pin TQFP package and a maximum operating temperature of 85 degrees Celsius. It has a nominal supply voltage of 3.3V and a maximum supply voltage of 3.6V. The device supports parallel and serial access with a maximum access time of 20ns. It has a large memory capacity of 524288 words, with 512000 words of code memory. The IC is suitable for use in industrial environments, with a temperature grade of industrial and a JEDEC package code of S-PQFP-G44.
Xilinx XC18V04VQ44C0901 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10 |
| Length | 10 |
| Pin Count | 44 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Words | 524288 |
| Number of Words Code | 512000 |
| Memory IC Type | CONFIGURATION MEMORY |
| Parallel/Serial | PARALLEL/SERIAL |
| Access Time-Max | 20 |
| RoHS | No |
| Eccn Code | 3A001.B.1.A |
| Lead Free | No |
| HTS Code | 8542.32.00.71 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC18V04VQ44C0901 to view detailed technical specifications.
No datasheet is available for this part.