The XC2018-33PC68C is a Field Programmable Gate Array (FPGA) from Xilinx, operating at a maximum clock frequency of 33 MHz. It has a commercial temperature grade and is packaged in a 68-pin QCCJ package. The device has 58 inputs and 58 outputs, and is designed for use in a variety of applications. It can operate over a temperature range of 0 to 70 degrees Celsius.
Xilinx XC2018-33PC68C technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 68 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J68 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Number of Outputs | 58 |
| Clock Frequency-Max | 33 |
| Number of Inputs | 58 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XC2018-33PC68C to view detailed technical specifications.
No datasheet is available for this part.