The XC2018-33PG84M is a Field Programmable Gate Array (FPGA) from Xilinx. It has 84 terminals and operates over a temperature range of -55°C to 125°C. The device is supplied with a nominal voltage of 5V, with a minimum of 4.5V and a maximum of 5.5V. It features 74 outputs and 74 inputs, with a maximum clock frequency of 33 MHz.
Xilinx XC2018-33PG84M technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 84 |
| Min Operating Temperature | -55 |
| Terminal Position | PERPENDICULAR |
| JEDEC Package Code | S-CPGA-P84 |
| Width | 27.94 |
| Length | 27.94 |
| Pin Count | 84 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Number of Outputs | 74 |
| Clock Frequency-Max | 33 |
| Number of Inputs | 74 |
| RoHS | Yes |
| Eccn Code | 3A001.A.2.C |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XC2018-33PG84M to view detailed technical specifications.
No datasheet is available for this part.