The XC2018-50PG84M is a 5V field programmable gate array (FPGA) with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has 84 perpendicular terminals and a JEDEC package code of S-CPGA-P84. The device measures 27.94mm in width and length and has a temperature grade of military. It operates at a supply voltage of 4.5 to 5.5 volts and has 74 inputs and 74 outputs. The XC2018-50PG84M is designed for use in high-temperature applications and is suitable for use in a variety of industries.
Xilinx XC2018-50PG84M technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 84 |
| Min Operating Temperature | -55 |
| Terminal Position | PERPENDICULAR |
| JEDEC Package Code | S-CPGA-P84 |
| Width | 27.94 |
| Length | 27.94 |
| Pin Count | 84 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Number of Outputs | 74 |
| Clock Frequency-Max | 50 |
| Number of Inputs | 74 |
| RoHS | Yes |
| Eccn Code | 3A001.A.2.C |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XC2018-50PG84M to view detailed technical specifications.
No datasheet is available for this part.