The XC2018-70PG84C is a Field Programmable Gate Array from Xilinx. It operates at a maximum temperature of 85 degrees Celsius and a minimum temperature of 0 degrees Celsius. The device has 84 terminals positioned perpendicularly and is packaged in a PGA84M, 11x11 configuration. It requires a supply voltage of 5V, with a minimum of 4.75V and a maximum of 5.25V. The XC2018-70PG84C has 74 inputs and 74 outputs, making it suitable for a range of applications.
Xilinx XC2018-70PG84C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 84 |
| Min Operating Temperature | 0 |
| Terminal Position | PERPENDICULAR |
| JEDEC Package Code | S-CPGA-P84 |
| Width | 27.94 |
| Length | 27.94 |
| Pin Count | 84 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of Outputs | 74 |
| Clock Frequency-Max | 70 |
| Number of Inputs | 74 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XC2018-70PG84C to view detailed technical specifications.
No datasheet is available for this part.