The XC2064-33PC68C is a 68-input/68-output field programmable gate array from Xilinx, operating within a commercial temperature range of 0 to 70 degrees Celsius. It is powered by a nominal 5-volt supply and has a maximum clock frequency of 33 MHz. The device is packaged in a quad terminal position, JEDEC package code S-PQCC-J68, with a package type of QCCJ, LDCC68,1.0SQ. It is designed for use in a variety of applications, including those requiring high-speed digital logic and signal processing.
Xilinx XC2064-33PC68C technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 68 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J68 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Number of Outputs | 58 |
| Clock Frequency-Max | 33 |
| Number of Inputs | 58 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XC2064-33PC68C to view detailed technical specifications.
No datasheet is available for this part.