The XC2064-70PG68C is a Field Programmable Gate Array from Xilinx, featuring a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It has 68 terminals and a perpendicular terminal position. The device is supplied with a nominal voltage of 5V, a minimum voltage of 4.75V, and a maximum voltage of 5.25V. It has 58 outputs and 58 inputs, with a maximum clock frequency of 70 MHz.
Xilinx XC2064-70PG68C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 68 |
| Min Operating Temperature | 0 |
| Terminal Position | PERPENDICULAR |
| JEDEC Package Code | S-CPGA-P68 |
| Width | 27.94 |
| Length | 27.94 |
| Pin Count | 68 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of Outputs | 58 |
| Clock Frequency-Max | 70 |
| Number of Inputs | 58 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XC2064-70PG68C to view detailed technical specifications.
No datasheet is available for this part.