CMOS Flash Programmable Logic Device (PLD) with 128 cells and a 7.5ns propagation delay. Features 100 I/O lines and a 132-terminal PBGA package (8x8mm, 0.50mm pitch). Operates within a commercial temperature range of 0°C to 70°C, with a nominal supply voltage of 1.8V (1.7V to 1.9V range).
Xilinx XC2C128-7CPG132C technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 132 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B132 |
| Width | 8 |
| Length | 8 |
| Pin Count | 132 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.7 |
| Supply Voltage-Max | 1.9 |
| Number of I/O Lines | 100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC2C128-7CPG132C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.