
Complex Programmable Logic Device (CPLD) featuring 128 macrocells and 3K gates, operating at a maximum frequency of 152MHz. Utilizes 0.18um technology with a nominal supply voltage of 1.8V (1.7V to 1.9V range). Offers 80 I/O lines and a 100-pin VTQFP package (S-PQFP-G100) with quad terminal position. Designed for commercial temperature grades, operating from 0°C to 70°C.
Xilinx XC2C128-7VQG100C technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.7 |
| Supply Voltage-Max | 1.9 |
| Number of I/O Lines | 80 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC2C128-7VQG100C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.